New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tool Accessories
                      Print Page

                      50611ML

                      Replacement Leader, 10.3" OAL, Stainless Steel

                      KLEIN TOOLS 50611ML
                      KLEIN TOOLS 50611ML
                      KLEIN TOOLS 50611ML
                      KLEIN TOOLS 50611ML
                      KLEIN TOOLS 50611ML
                      KLEIN TOOLS 50611ML
                      KLEIN TOOLS 50611ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No50611ML
                      Newark Part No.26AK4423
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$53.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No50611ML
                      Newark Part No.26AK4423
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeReplacement Leader
                      For Use WithWire Pulling
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      50611ML is a magnetic wire puller replacement leader. The Replacement Leader is used with the magnetic wire puller (Cat. No. 50611) from Klein Tools. The Leader consists of strong rare-earth magnets and flexible stainless-steel leader with eyelet. Use with the hand-held unit to quickly and easily fish wire and cable behind finished walls or enclosed spaces. The magnetic wire puller replacement leader is made with high strength, rare-earth magnets for a strong hold. Suitable for wire pulling.

                      • Rare earth magnet, stainless steel magnetic eyelet
                      • 10.3inch overall length, 0.68inch overall height, 0.68inch overall width
                      • Stainless steel leader material, orange color
                      • For use with Cat. No. 50611
                      • Magnetic eyelet leader provides easy attachment of wire or cable
                      • Flexible stainless-steel leader allows entry into small spaces
                      • Works well with finished, insulated walls
                      • Use with the hand-held unit to easily fish wire and cable behind wall or enclosed spaces
                      • Doubles as stud finder when used with the hand-held unit
                      • Great for electricians or anyone who needs to pull wire or cable

                      Warnings

                      Strong magnetic field, never use on or near live electrical circuits.

                      Notes

                      Always wear approved eye protection.

                      Technical Specifications

                      Accessory Type

                      Replacement Leader

                      Product Range

                      -

                      For Use With

                      Wire Pulling

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.