Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5115
Newark Part No.06J9240
Technical Datasheet
Carrying Case MaterialLeather
External Height7"
External Width6.5"
External Depth15"
Product Range-
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
Leather
External Width
6.5"
Product Range
-
External Height
7"
External Depth
15"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate