Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No51425
Newark Part No.06J9284
Product RangeKleaners Series
Also Known AsGTIN UPC EAN: 092644514258
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $50.800 |
Price for:Each
Minimum: 1
Multiple: 1
$50.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No51425
Newark Part No.06J9284
Product RangeKleaners Series
Also Known AsGTIN UPC EAN: 092644514258
Technical Datasheet
Wipe Material-
Wipe Width228.6mm
Wipe Length304.8mm
Product RangeKleaners Series
SVHCTo Be Advised
Technical Specifications
Wipe Material
-
Wipe Length
304.8mm
SVHC
To Be Advised
Wipe Width
228.6mm
Product Range
Kleaners Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate