Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No5268N-27D
Newark Part No.06J9352
Product RangeKlein-Kord Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $586.470 |
Price for:Each
Minimum: 1
Multiple: 1
$586.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5268N-27D
Newark Part No.06J9352
Product RangeKlein-Kord Series
Technical Datasheet
Harness Style2 D Ring
Length52"
Harness ColourBrown
Harness MaterialLeather
Working Load-
Safety CategoryOSHA, ASTM, CSA
Product RangeKlein-Kord Series
SVHCTo Be Advised
Product Overview
- 27inch 5268N fixed body belt
- Straight double bar D rings, rolled-edge leather, suspender rings
- Leather, nylon, klein-kord with alloy steel hardware material
- Forged Single Tongue Buckle closure type, 52 to 44inch waist size, brown color
- 4-3/4inch rolled-edge leather belt cushion with no padding
- 1-3/4inch wide belt strap made of 6-ply Klein-Kord®
- Equipped with straight double-bar D-rings, four suspender rings
- Tape thong, glove-bag ring, two-way knife snap
- Long-lasting 1-1/2inch wide double-riveted leather tool loops
Technical Specifications
Harness Style
2 D Ring
Harness Colour
Brown
Working Load
-
Product Range
Klein-Kord Series
Length
52"
Harness Material
Leather
Safety Category
OSHA, ASTM, CSA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate