Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No5278N-26D
Newark Part No.06J9364
Product RangeKlein-Kord Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $995.090 |
Price for:Each
Minimum: 1
Multiple: 1
$995.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5278N-26D
Newark Part No.06J9364
Product RangeKlein-Kord Series
Technical Datasheet
Harness Style2 D Ring
Length50"
Harness ColourTan
Harness MaterialLeather
Working Load-
Safety CategoryOSHA, ASTM, CSA
Product RangeKlein-Kord Series
SVHCTo Be Advised
Product Overview
5278N-26D is a 42 to 50inch full floating body belt. It features the Klein-Kord® belt pad with two pocket tabs. A rolled-edge leather belt cushion provides comfort when leaning back. Made in USA global components.
- 50 to 42inch waist size, 5inch overall width
- Rolled-edge leather belt cushion for comfort when leaning back
- Padded for maximum comfort and body fit
- 1-3/4inch wide belt strap made of 6-ply Klein-Kord® top-grain harness leather for long-lasting use
- Full-floating D-ring web strap with straight double-bar D-rings
- Forged circle D-rings have corrosion-resistant finish and are proof-loaded to meet OSHA regulations
- Four suspender rings, tape thong, glove-bag ring, two-way knife snap
- Long-lasting 1-1/2inch wide double-riveted leather tool loops
Technical Specifications
Harness Style
2 D Ring
Harness Colour
Tan
Working Load
-
Product Range
Klein-Kord Series
Length
50"
Harness Material
Leather
Safety Category
OSHA, ASTM, CSA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate