Print Page
Image is for illustrative purposes only. Please refer to product description.

132 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
Price for:Each
Minimum: 12
Multiple: 12
$97.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No53101
Newark Part No.06J9394
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial0.07812"
Effective Length1"
Overall Length2"
Product Range-
SVHCTo Be Advised
Product Overview
53101 is a 5/64inch, 118-degree high speed drill bit. This is suitable for general-purpose drilling applications. High-speed bits, in particular, provide a reliable performance in a wide range of materials. This is offered in a variety of different bit sizes and flute lengths for multiple applications.
- 2inch overall length, 5/64inch bit diameter, 1inch flute length
- Steel material
- Standard jobber length
- Black-oxide finish reduces chip welding
- Lightly roughened surface has higher lubricity for easier chip flow
- Made in USA
Warnings
Never use on or near live electrical circuits.
Notes
Always ensure that you and persons in the vicinity wear approved eye protection.
Technical Specifications
Drill Bit Size Metric
-
Effective Length
1"
Product Range
-
Drill Bit Size Imperial
0.07812"
Overall Length
2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
