Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No54447
Newark Part No.74C1332
Technical Datasheet
Box TypeComponent
Box MaterialMetal
Box ColourGrey
External Height - Imperial3"
External Height - Metric76.2mm
External Width - Imperial18"
External Width - Metric457.2mm
External Depth - Imperial12"
External Depth - Metric304.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Box Type
Component
Box Colour
Grey
External Height - Metric
76.2mm
External Width - Metric
457.2mm
External Depth - Metric
304.8mm
SVHC
To Be Advised
Box Material
Metal
External Height - Imperial
3"
External Width - Imperial
18"
External Depth - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate