Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $225.600 |
Price for:Each
Minimum: 1
Multiple: 1
$225.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5541610-14
Newark Part No.84X8415
Technical Datasheet
Bag TypeTool
Bag Material-
External Height - Imperial12.3"
External Height - Metric311.2mm
External Width - Imperial10.3"
External Width - Metric260mm
External Depth - Imperial10"
External Depth - Metric254mm
Product Range-
SVHCTo Be Advised
Product Overview
There are plenty of pockets to organize tools in Klein Tools Tradesman Pro Organizer 10-Inch Tote. It has 40 pockets, including a large zipper pocket for small parts. A durable molded bottom protects from the elements.
- Large zipper pocket to secure small parts and tools
- 40 pockets for maximum tool storage
- Fully molded bottom for stability and protects from the elements
- Orange interior to find tools faster
- 1680d ballistic weave for durability
- Shoulder strap with extra padding and handles for easy carrying
Technical Specifications
Bag Type
Tool
External Height - Imperial
12.3"
External Width - Imperial
10.3"
External Depth - Imperial
10"
Product Range
-
Bag Material
-
External Height - Metric
311.2mm
External Width - Metric
260mm
External Depth - Metric
254mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate