Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55482
Newark Part No.54AH4655
Product RangeTradesman Pro Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $157.400 |
Price for:Each
Minimum: 1
Multiple: 1
$157.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55482
Newark Part No.54AH4655
Product RangeTradesman Pro Series
Technical Datasheet
Bag TypeTool Backpack
Bag Material1680d Ballistic Weave
External Height - Imperial17.3"
External Height - Metric438mm
External Width - Imperial8.5"
External Width - Metric215.9mm
External Depth - Imperial13.5"
External Depth - Metric342.9mm
Product RangeTradesman Pro Series
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
17.3"
External Width - Imperial
8.5"
External Depth - Imperial
13.5"
Product Range
Tradesman Pro Series
Bag Material
1680d Ballistic Weave
External Height - Metric
438mm
External Width - Metric
215.9mm
External Depth - Metric
342.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate