Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No56057
Newark Part No.68Y5788
Technical Datasheet
Extended Length50ft
Pulling Strength Max-
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools' Multi-Groove Fiberglass Fish Tapes feature a low-friction, easy feed design. The grooved profile and fiberglass core provide rigidity for long distances and less surface contact with wires when pushing through crowded conduit. The non-conductive fish tape and non-conductive eyelet tip offer added protection against shock from energized sources.
- Multiple grooves molded into the fish tape provides less friction in conduit with or without wires for smoother tape feeding
- Non-conductive fish tape and eyelet tip offer added protection against shock from energized sources
- The 13-Inch case diameter means you can reel in 15-percent more tape in a single revolution vs. a standard 12-Inch case
- Raised fingergrips help transfer 100-percent of the winding power from your hand and fingers
- Sloped handle optimizes the position of your hand for quick hand-over-hand rewinds and allows a more level payout of tape on the backswing while feeding conduit
- Made in the USA
Technical Specifications
Extended Length
50ft
Product Range
-
Pulling Strength Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
