New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Tool Cases
                      Print Page

                      5816LFR

                      Bolt Bag, 5" W x 9.5" D x 10" H, Leather/Canvas

                      KLEIN TOOLS 5816LFR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No5816LFR
                      Newark Part No.85AK3892
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$135.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $135.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No5816LFR
                      Newark Part No.85AK3892
                      Technical Datasheet

                      Data Sheet

                      Carrying Case MaterialLeather, Canvas
                      External Height10"
                      External Width5"
                      External Depth9.5"
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      5816LFR is a flame-resistant canvas and leather bolt bag. It ensures durability and convenience for trade professionals. Featuring a snap hinge rim for effortless tool access and secure closure, reinforced rim and bottom to endure daily use, and strategically placed straps with tunnel loops ensuring a snug fit around your harness. Manufactured in the USA with global components and certified to meet NFPA-701 flame-resistant standards for lasting performance in demanding work environments. Special features includes FR canvas, snap close top, reinforced rim and bottom, leather holder for larger tools, split tunnel loop for harnesses, internal loops for storage. Suitable for use with bolts, klein tools adjustable wrenches, bullpins, spud wrenches, belts.

                      • Bolt Bag's snap hinge design keeps bag open for easy access and closed to secure tools internal loop
                      • Internal loops for tool storage and separation
                      • Reinforced leather rim and bottom to withstand daily use
                      • Slimmer fire retardant canvas holder for securing bull pins and other tapered tools
                      • Flexible leather holder for storing larger tool, two strap tunnel loop for better fit around harness
                      • Meets the performance requirement of NFPA -701
                      • Made in USA with global components
                      • Number of pockets: 5
                      • Overall Length: 9.5'' (24.1 cm) Overall Width: 5'' (12.7 cm) Overall Height: 10'' (25.4 cm)
                      • Brown/black color

                      Notes

                      Remove from service if bag shows signs of wear.

                      Technical Specifications

                      Carrying Case Material

                      Leather, Canvas

                      External Width

                      5"

                      Product Range

                      -

                      External Height

                      10"

                      External Depth

                      9.5"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.