Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.590 |
| 3+ | $40.460 |
| 5+ | $39.630 |
Price for:Each
Minimum: 1
Multiple: 1
$41.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No6033
Newark Part No.85AC2496
Technical Datasheet
Phillips Tip Size#1
Blade Length76.2mm
Overall Length171.5mm
Overall Length171.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Phillips Tip Size
#1
Overall Length
171.5mm
Product Range
-
Blade Length
76.2mm
Overall Length
171.5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate