Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $16.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No610-5/16M
Newark Part No.06J9563
Technical Datasheet
Drive Size - Metric7.937mm
Blade Length - Metric38.1mm
Overall Length - Metric88.9mm
Drive Size - Imperial0.3125"
Blade Length - Imperial1.5"
Overall Length - Imperial3.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
7.937mm
Overall Length - Metric
88.9mm
Blade Length - Imperial
1.5"
Product Range
-
Blade Length - Metric
38.1mm
Drive Size - Imperial
0.3125"
Overall Length - Imperial
3.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate