Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $444.540 |
Price for:Each
Minimum: 1
Multiple: 1
$444.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63047
Newark Part No.06J9582
Technical Datasheet
Overall Length37"
Cutting Capacity Max2.25"
For Use With900MCM Soft Copper and Aluminium Cables
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
37"
For Use With
900MCM Soft Copper and Aluminium Cables
Product Range
-
Cutting Capacity Max
2.25"
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate