Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $21.050 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No630916
Newark Part No.75C9641
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric101.6mm
Overall Length - Metric238.13mm
Drive Size - Imperial0.5625"
Blade Length - Imperial4"
Overall Length - Imperial9.375"
Product Range-
SVHCTo Be Advised
Product Overview
630916 is a 4inch shaft 9/16inch hollow shaft nut driver. The full hollow shaft design facilitates work on stacked circuit boards or other long bolt or stud applications. Klein's exclusive Cushion-Grip™ handle offers greater torque and outstanding comfort. The patented Tip- Ident® quickly identifies nut driver and size. Suitable for bolt applications.
- 9/16'' nut driver sizes, 4'' shaft length
- Steel material, rubber handle material, orange color code, 9.375'' overall length
- Standard length for most applications, fits over long bolts and studs
- Internal flanges provide solid, twist-resistant shaft anchor
- Premium chrome plated for smooth feel and corrosion resistance
- Meets or exceeds applicable ASME / ANSI specifications
- Handle end is also color coded for easy identification
- Made in USA
Warnings
NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
238.13mm
Blade Length - Imperial
4"
Product Range
-
Blade Length - Metric
101.6mm
Drive Size - Imperial
0.5625"
Overall Length - Imperial
9.375"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate