Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $17.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No6313
Newark Part No.85AK3906
Technical Datasheet
Torx Tip SizeT8H
Blade Length3"
Overall Length6.5"
Product Range-
SVHCTo Be Advised
Product Overview
6313 is a T8H TORX® precision screwdriver. Designed for precision work, Klein's electronics screwdriver features a rotating cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision ground to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip™ handles offer outstanding comfort and control.
- Color coded rings for easy spotting of each tip type
- Over-sized cap marking for quick identification of tip size
- Cushion-Grip™ handle for maximum comfort when working on small equipment
- Heat treated and precision-machined tip for greater strength
- Nickel chrome plating rust prevention
- T8H Tamperproof Torx® is a versatile screwdriver for electronics and precision repair
- TORX® is a registered trademark of Acument Intellectual Properties, LLC
- 3'' shank length, S2 steel material, CA/TPE handle material, black/yellow handle color
- 3.5'' handle length, 0.55'' handle diameter
- 6.5'' overall length, 0.71''inch overall height, 0.71'' overall width
Warnings
Always wear approved eye protection. NOT insulated. Will NOT protect against electrical shock. Do NOT use to pry or chisel.
Technical Specifications
Torx Tip Size
T8H
Overall Length
6.5"
SVHC
To Be Advised
Blade Length
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate