Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $25.990 |
Price for:Each
Minimum: 1
Multiple: 1
$25.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No635-5/16
Newark Part No.17AC8012
Technical Datasheet
Drive Size - Metric7.9375mm
Blade Length - Metric101.6mm
Overall Length - Metric228.6mm
Drive Size - Imperial0.3125"
Blade Length - Imperial4"
Overall Length - Imperial9"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
7.9375mm
Overall Length - Metric
228.6mm
Blade Length - Imperial
4"
Product Range
-
Blade Length - Metric
101.6mm
Drive Size - Imperial
0.3125"
Overall Length - Imperial
9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate