Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No640916
Newark Part No.50B4639
Technical Datasheet
Drive Size - Metric14.2875mm
Blade Length - Metric101.6mm
Overall Length - Metric238.1mm
Drive Size - Imperial0.5625"
Blade Length - Imperial4"
Overall Length - Imperial9.375"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
14.2875mm
Overall Length - Metric
238.1mm
Blade Length - Imperial
4"
Product Range
-
Blade Length - Metric
101.6mm
Drive Size - Imperial
0.5625"
Overall Length - Imperial
9.375"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate