Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.880 |
Price for:Each
Minimum: 1
Multiple: 1
$58.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No646-1/2-INS
Newark Part No.50M2292
Technical Datasheet
Drive Size - Metric12.7mm
Blade Length - Metric152.4mm
Overall Length - Metric288.9mm
Drive Size - Imperial0.5"
Blade Length - Imperial6"
Overall Length - Imperial11.375"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
12.7mm
Overall Length - Metric
288.9mm
Blade Length - Imperial
6"
Product Range
-
Blade Length - Metric
152.4mm
Drive Size - Imperial
0.5"
Overall Length - Imperial
11.375"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
