Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No65129
Newark Part No.44AC9319
Product RangeSlide Driver Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.450 |
Price for:Each
Minimum: 1
Multiple: 1
$44.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No65129
Newark Part No.44AC9319
Product RangeSlide Driver Series
Technical Datasheet
Drive Size - Metric6.35mm
Blade Length152mm
Overall Length260mm
Product RangeSlide Driver Series
SVHCTo Be Advised
Product Overview
Unique, patented tip slides back and forth from 1/4-Inch and 5/16-Inch hex sizes. A simple twist of the thumb nut locks in the tip setting. Magnet in hex keeps screw in place regardless of which driver is selected. Classic Cushion-Grip handle for added torque and comfort.
- Unique, patented tip switches from 1/4-Inch size to 5/16-Inch size
- Magnetic regardless of which driver is selected
- Twist the thumb nut to lock tip setting
- Cushion-Grip handle for added torque and comfort
- U.S. Patent 7,654,175 B2
Technical Specifications
Drive Size - Metric
6.35mm
Overall Length
260mm
SVHC
To Be Advised
Blade Length
152mm
Product Range
Slide Driver Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
