Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No65917
Newark Part No.06J9773
Technical Datasheet
Socket TypeHex
AF Size - Metric17mm
AF Size - Imperial-
Drive Size - Imperial0.375"
Product Range-
SVHCTo Be Advised
Product Overview
65917 is a 3/8inch drive 17mm metric 6-point socket. This socket wrench is forged from rugged alloy steel. 17mm hex standard 6-point socket designed for heavy work. Loosen or tighten bolts or nuts without rounding the heads. Klein offers a lifetime warranty on material defects and workmanship for the normal life of the product.
- 3/8'' drive size, 17mm socket size
- For use with socket wrenches
- Built in conformance to the latest issue of ASME B107.4
- Chrome finish for lasting protection
Notes
Always wear approved eye protection.
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
-
AF Size - Metric
17mm
Drive Size - Imperial
0.375"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate