Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $45.120 |
Price for:Each
Minimum: 1
Multiple: 1
$45.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No69127
Newark Part No.06J9860
Technical Datasheet
Voltage Measuring Range AC6V to 24V
Meter Display TypeLight
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Low-voltage tester for checking live 6-24V, AC or DC circuits
- Tests for shorts in automotive and truck electrical system, motor field coils & low-voltage circuits
- Bulb in handle glows when circuit is complete (bulb included)
- Pointed 3-3/4inch (95mm) probe makes checking easier
- Deluxe 3.5inch (89mm) long handle with nylon top holds replaceable bulb
- 36'' (914mm) test lead with alligator clip
Technical Specifications
Voltage Measuring Range AC
6V to 24V
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
Light
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate