Quantity | Price |
---|---|
1+ | $24.810 |
Product Information
Product Overview
69346 is a plumbers kit for Cat. No. 935DAGL. This is designed to bring the benefits of the magnetic attachment of digital angle gauges to non-magnetic pipes, conduits or other objects. It consists of a metal plate and silicone straps which may be strapped to the non-magnetic object. When attached it presents a ferromagnetic surface aligned with the non-magnetic pipe to which the Digital Level with Programmable Angles (Cat. No. 935DAGL) or the Digital Angle Gauge and Level (Cat. No. 935DAG) may be attached. This facilitates hands-free operation of the angle gauge when working to align non-magnetic pipes or conduits. Two adjustable silicone straps wrap around non-magnetic pipes from 1 to 6inch outer diameter and can stretch to fit circumferences up to 18inch. Once the digital angle gauge or level has been magnetically mounted to plate setting pitches or measuring angles can be efficiently achieved. Suitable for magnetic attachment of digital Angle Gauges to Non-Magnetic Objects.
- Two flexible, adjustable length straps connect the metal plate to pipes, conduit, or other objects
- Fits common PVC pipe size from 1-6inch outer diameter, can stretch to fit circumferences up to18inch
- Secure the Plumber Kit in place by adjusting the silicone straps to the required length
- Replaceable Straps for Plumber's Kit (Cat. No. 69347) sold separately
- Silicone straps, steel, silicone material
- 15.1inchoverall length, 0.4inch overall height, 1.3inch overall width
Notes
Read, understand, and follow instructions to ensure safe operation, always wear approved eye protection.
Technical Specifications
Plumbers Kit
-
Klein Tools 935DAGL Digital Level Measures
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate