Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.050 |
Price for:Each
Minimum: 1
Multiple: 1
$76.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No69455
Newark Part No.48W1638
Technical Datasheet
Accessory TypeCamera Extension, 17mm x 1m
For Use WithKlein Tools ET500 & ET510 Borescope 17mm Dia Cameras
Product Range-
SVHCTo Be Advised
Product Overview
- Borescope extension for use with ET500 and ET510 borescopes
- Extends the reach of 17mm borescope cameras
- Up to two extensions may be used with 17mm cameras without loss of video quality (3m/9.9feet)
- Maximum of four extensions plus camera
- Compatible with smaller diameter cameras
Technical Specifications
Accessory Type
Camera Extension, 17mm x 1m
Product Range
-
For Use With
Klein Tools ET500 & ET510 Borescope 17mm Dia Cameras
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
