Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No86938
Newark Part No.82AC9082
Technical Datasheet
AF Size - Metric7.9375mm
AF Size - Imperial0.3125"
AF Size - Metric End 29.525mm
AF Size - Imperial End 20.375"
Length5.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
7.9375mm
AF Size - Metric End 2
9.525mm
Length
5.5"
SVHC
To Be Advised
AF Size - Imperial
0.3125"
AF Size - Imperial End 2
0.375"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate