New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Levels
                      Print Page

                      935DAGL

                      Digital Lever, Programmable Angle, 0 to 180 Deg C, LCD, Carry Case, Manual, 2 x 1.5 AA Battery

                      KLEIN TOOLS 935DAGL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No935DAGL
                      Newark Part No.70AJ5157
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$144.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $144.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No935DAGL
                      Newark Part No.70AJ5157
                      Technical Datasheet

                      Data Sheet

                      Overall Length-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      935DAGL is a digital level with programmable angles. This detects and measures angles. It can measure ranges from 0 to 90 degree or 0 to 180 degree with a display that rotates when used in vertical or horizontal orientations. A target angle with audible alarm can be set, allowing the user even greater efficiency. When laid flat, it will function as a bullseye level. Set zero reference at any angle. LCD menu screen displays in English, Spanish, or French. Application includes measures angles, use as a digital leve. Easily achieve target angle by setting an audible alarm, LCD will change color as a visual indicator of reaching the set target angle.

                      • Magnetic base, V-grooves on top and bottom
                      • ABS plastic housing and electronic components material
                      • Permanent rare earth magnetic type
                      • Vertical and horizontal orientation +/- 0.2°, bullseye orientation +/- 0.5° accuracy
                      • Pre programmed commonly used target pitch for efficiency ease of use 1/8", 1/4", 3/8", 1/2" per foot
                      • IP42 dust and water resistant ingress protection
                      • Use in bullseye orientation to accurately determine X- and Y-axis
                      • High visibility reverse contrast display improves visibility in dimly lit work environments
                      • Strong magnetic base attaches to ferromagnetic surfaces

                      Contents

                      Digital level with programmable angles, Soft carrying case, Instruction manual, Batteries.

                      Technical Specifications

                      Overall Length

                      -

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.