Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoA316-10
Newark Part No.47F2108
Technical Datasheet
Tip Size4.8mm
Blade Length254mm
Overall Length346.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
4.8mm
Overall Length
346.1mm
SVHC
To Be Advised
Blade Length
254mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate