Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoD504-7
Newark Part No.87W8148
Product RangeKLAW Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.190 |
Price for:Each
Minimum: 1
Multiple: 1
$60.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD504-7
Newark Part No.87W8148
Product RangeKLAW Series
Technical Datasheet
Plier StyleClassic
Jaw Opening Max35mm
Overall Length187mm
Product RangeKLAW Series
SVHCTo Be Advised
Product Overview
Get a better grip on the job at hand with Klein Tools Klaw™ Pump Pliers. The uniquely designed jaw provides multiple points of contact for maximum torque. Specially hardened teeth cover the inside of the jaw for excellent gripping power. Grips are extended for added comfort.
- Unique jaw design provides multiple points of contact for maximum torque
- Compact, narrow design for easy work in small or hard to reach spaces
- Gripping surface with more specially hardened teeth for reduced wear and positive grip
- Extended grips for added comfort
- Features a wider jaw opening
Technical Specifications
Plier Style
Classic
Overall Length
187mm
SVHC
To Be Advised
Jaw Opening Max
35mm
Product Range
KLAW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate