New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Voltage Detectors
                      Print Page

                      NCVT2P

                      Voltage Tester, 12V to 1kV, LED

                      KLEIN TOOLS NCVT2P
                      KLEIN TOOLS NCVT2P
                      KLEIN TOOLS NCVT2P
                      KLEIN TOOLS NCVT2P
                      KLEIN TOOLS NCVT2P
                      KLEIN TOOLS NCVT2P
                      KLEIN TOOLS NCVT2P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoNCVT2P
                      Newark Part No.24AJ1548
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$51.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $51.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoNCVT2P
                      Newark Part No.24AJ1548
                      Technical Datasheet

                      Data Sheet

                      Voltage Measuring Range AC12V to 1kV
                      Meter Display TypeLED
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      NCVT2P is a dual range non-contact voltage tester allow tester to detect from 12 to 1000 V AC or 70 to 1000V AC for a broad variety of low-voltage or standard voltage applications. Non-contact detection of low voltage in security, entertainment, communications, environmental control, and irrigation systems.

                      • Electrical voltage tester detects voltage with simultaneous visual and audible indicators
                      • Green light indicates no voltage
                      • Lightweight, compact tool with pocket clip provides convenient storage and quick access
                      • Auto power-off feature conserves and extends battery life
                      • CAT IV 1000V rating provides expanded operation and protection
                      • Screw-thread battery cap with O-ring ensures protection against dust and water ingress
                      • 6.6foot (2m) drop protection
                      • IP54 dustproof and waterproof
                      • Conforms to CE requirements
                      • Powered by 2 x AAA battery

                      Contents

                      Dual range non-contact voltage tester, 2 x AAA battery.

                      Technical Specifications

                      Voltage Measuring Range AC

                      12V to 1kV

                      Operating Temperature Min

                      -

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Meter Display Type

                      LED

                      Operating Temperature Max

                      -

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.