Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoSS12
Newark Part No.06J8390
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric38.1mm
Overall Length - Metric95.3mm
Drive Size - Imperial0.375"
Blade Length - Imperial1.5"
Overall Length - Imperial3.75"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
95.3mm
Blade Length - Imperial
1.5"
Product Range
-
Blade Length - Metric
38.1mm
Drive Size - Imperial
0.375"
Overall Length - Imperial
3.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate