Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $42.120 |
Price for:Each
Minimum: 1
Multiple: 1
$42.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV205-036
Newark Part No.48T8002
Technical Datasheet
Crimp Die Applications20-10AWG Terminals & Open Barrel Splice
For Use WithKlein VDV212-034 Ratchet Crimp Tool Frame
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools' VDV205-036 crimper die set is for use with Klein's VDV200-010 insulated terminals (sold separately). Made from induction hardened high-carbon steel for durability and long life. Designed to be easy to change from one to the next.
- Precise nest dimensions ensure accurate crimper terminations that meet or exceed common standards
- Die Set only
- Weight: 1.6 ounces
- Klein offers a lifetime warranty on material defects and workmanship for the normal life of the product
- Additional, optional die sets include: VDV212-034 (CATV F-Connector RG59/6); VDV205-035 (Insulated Terminal AWG10-22); VDV211-037 (RG6/58/59/62)
Technical Specifications
Crimp Die Applications
20-10AWG Terminals & Open Barrel Splice
Product Range
-
For Use With
Klein VDV212-034 Ratchet Crimp Tool Frame
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate