Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV427-807
Newark Part No.04X3831
Also Known AsGTIN UPC EAN: 092644580796
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV427-807
Newark Part No.04X3831
Also Known AsGTIN UPC EAN: 092644580796
Technical Datasheet
Length200mm
For Use WithVoice/Data/Video Cables
Product Range-
SVHCTo Be Advised
Product Overview
Terminate and cut wire in one step with this Punchdown Multi-Tool from Klein Tools featuring a precision ground 66/110 combination blade. It also has a selectable Hi/Low impact force setting designed to industry standards. An integrated hook and spudger makes it fast and easy to manipulate wire and small components.
- Integrated Hook and Spudger for fast, easy manipulation of wire and small components
- Selectable (hi/low) impact-force settings
- Spring loaded for fast low effort seating and terminating
- Dual material contoured chassis provides greater control and enhances comfort
- Color coded yellow on the CUT side of the tool
Technical Specifications
Length
200mm
Product Range
-
For Use With
Voice/Data/Video Cables
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
