Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$21.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV812-623
Newark Part No.48W1039
Technical Datasheet
Connector Kit TypeRF, Coaxial
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypeRG6
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Kit Type
RF, Coaxial
Kit Contents
10Pcs of Weatherproof Type F Compression Connectors
Coaxial Termination
Compression
Coaxial Cable Type
RG6
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Type
F Coaxial
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
