New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      VDV826-704

                      MOD CONN, RJ45 PLUG, 8P8C, 1PORT, CAT6A

                      KLEIN TOOLS VDV826-704
                      KLEIN TOOLS VDV826-704
                      KLEIN TOOLS VDV826-704
                      KLEIN TOOLS VDV826-704
                      KLEIN TOOLS VDV826-704
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoVDV826-704
                      Newark Part No.26AK5855
                      Product RangePass-Thru Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$147.400
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $147.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoVDV826-704
                      Newark Part No.26AK5855
                      Product RangePass-Thru Series
                      Technical Datasheet

                      Data Sheet

                      Modular Connector TypeRJ45 Plug
                      Port Configuration1 x 1 (Port)
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      LAN CategoryCat6a
                      IP Rating-
                      IP Rating-
                      Connector MountingCable Mount
                      Connector OrientationStraight
                      ShieldingUnshielded
                      MagneticsWithout Magnetics
                      LEDsWithout LED
                      Light PipesWithout Light Pipe
                      Product RangePass-Thru Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Modular Connector Type

                      RJ45 Plug

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      IP Rating

                      -

                      Connector Mounting

                      Cable Mount

                      Shielding

                      Unshielded

                      LEDs

                      Without LED

                      Product Range

                      Pass-Thru Series

                      Port Configuration

                      1 x 1 (Port)

                      LAN Category

                      Cat6a

                      IP Rating

                      -

                      Connector Orientation

                      Straight

                      Magnetics

                      Without Magnetics

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.