New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tool Accessories
                      Print Page

                      00 50 12 T BKA

                      Tethering Lanyard, 38" Tool, Tethered Tools up to 13lbs

                      KNIPEX 00 50 12 T BKA
                      KNIPEX 00 50 12 T BKA
                      KNIPEX 00 50 12 T BKA
                      KNIPEX 00 50 12 T BKA
                      KNIPEX 00 50 12 T BKA
                      KNIPEX 00 50 12 T BKA
                      KNIPEX 00 50 12 T BKA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No00 50 12 T BKA
                      Newark Part No.79AK6583
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$130.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $130.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No00 50 12 T BKA
                      Newark Part No.79AK6583
                      Technical Datasheet

                      Data Sheet

                      Accessory Type38" Tool Tethering Lanyard
                      For Use WithTethered Tools up to 13lbs
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      00 50 12 T BKA is a 38inch tool tethering lanyard with captive eye and self-locking gate carabiner that prevents tools from falling down when working at heights. The lanyard is made of gathered fabric tape and expands to approx. 5' when under strain. Connect this lanyard to the ANSI compliant adapter strap (00 50 06 T BKA) to connect to KNIPEX Tethered ready tools.

                      • Not a PPE device - will not support human weight
                      • ANSI/ISEA 121-2018 compliant
                      • Inspect for wear before every use
                      • Always check instructions for correct use and attachment
                      • 38" length, 3/4" width, 3/4" height
                      • Polyester fabric material type, red color

                      Warnings

                      Always wear approved eye protection. Do no use on live circuits. Always switch off power.

                      Technical Specifications

                      Accessory Type

                      38" Tool Tethering Lanyard

                      Product Range

                      -

                      For Use With

                      Tethered Tools up to 13lbs

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.