Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.950 |
Price for:Each
Minimum: 1
Multiple: 1
$144.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
73 06 160 is a 6-1/4" X-Cut® compact diagonal cutter. It cuts finest strands as well as multi-core cables and piano wires. Its high cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. The 40% less force required compared with standard diagonal cutters of the same length. Cutting capacity - up to 3/16" for soft, up to 5/32" for medium, up to 7/64" for hard, up to 3/32" for piano wire and up to 15/32" for Cu and Al multi conductor cable.
- Powerful, light and universal, box-joint design: highest stability with low weight
- Doubly supported joint axis for heavy duty, cuts precisely, even through fine copper wires
- Compact, low-weight construction, universally usable, in the assembly, maintenance and production
- 40% less force required compared with standard diagonal cutters of the same length
- Chrome vanadium heavy-duty steel; forged, multi stage oil-hardened
- 1000V multi-component grips, VDE-tested, powerful, light weight and a universal cutter
- Cuts fine strands as well as multi-stranded cables and piano wires
- 6 1/4" length, 2 1/8" width, 1 1/8" height, DIN ISO 5749 DIN EN 60900 IEC 60900 standard
- Bevel cutting edge shape
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Edge
Cutting Edge Hardness
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
160mm
Cutting Capacity Max
4.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate