New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      77 01 115

                      Cutter, Diagonal, 115 mm, Bevel, 1.6 mm, 62 °

                      KNIPEX 77 01 115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No77 01 115
                      Newark Part No.19T8258
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$106.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $106.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No77 01 115
                      Newark Part No.19T8258
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeDiagonal
                      Overall Length115mm
                      Cut TypeBevel
                      Cutting Capacity Max1.6mm
                      Cutting Edge Hardness62°
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      77 01 115 is a 4 1/2inch electronic diagonal cutter. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting capacity - up to 1/16" for soft wire, 3/64" for medium and up to 1/64" for hard wire. Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger.

                      • For fine cutting work in electronics and fine mechanics
                      • Sturdy, zero-backlash box joint, ball bearing chrome steel, red color
                      • Low friction double spring for gentle and even opening
                      • Cutting edges induction hardened (approx. 62 HRC), polished surface finish
                      • Semi-flush with small bevel, ball bearing steel; laser-hardened cutting edges
                      • Semi-flush cut, load-optimized for a more direct feel when working
                      • Plastic-coated handles, cutting edge hardness approx. 62 HRC
                      • Cutters additionally laser hardened, cutter hardness at least 60 HRC
                      • Ø 1.2mm cutting capacities medium hard wire (diameter)
                      • 4 1/2" length, 2" width, 9/16" height

                      Warnings

                      Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                      Technical Specifications

                      Cutter Type

                      Diagonal

                      Cut Type

                      Bevel

                      Cutting Edge Hardness

                      62°

                      SVHC

                      No SVHC (27-Jun-2018)

                      Overall Length

                      115mm

                      Cutting Capacity Max

                      1.6mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.