Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 11 03
Newark Part No.47AK0893
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.290 |
Price for:Each
Minimum: 1
Multiple: 1
$59.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 11 03
Newark Part No.47AK0893
Technical Datasheet
Tweezer TypePositioning
Tweezer Tip TypeCurve, Flat
Overall Length122mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
92 11 03 is a stainless steel positioning tweezer. It is easy to hold, insert and pull even the smallest elongated components. It has gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components. It has straight tips provide excellent precision and control when picking up and handling small objects. Positioning tips offer exact positioning of components when working on surface mounted devices (SMD) or through hole technology (THT).
- Antimagnetic to avoid electromagnetic damage
- Stainless steel offers corrosion resistance
- Smooth gripping surface will not mar fine components
- Serrated handles provide a secure grip for better control and maneuverability
- 80% anti-magnetic design minimizes magnetic interference
- For through-hole technology (THT) and pin-in-hole technology (PIH)
- Tip design makes it easy to hold, insert, and pull elongated components
- 4-3/4" length, 3/8" width, 9/16" height, non-magnetizable (80%)
- 2.50mm tip thickness, 4.00mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Tweezer Type
Positioning
Overall Length
122mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Curve, Flat
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate