| Quantity | Price |
|---|---|
| 1+ | $33.390 |
Product Information
Product Overview
92 89 04 is a plastic and carbon fiber replaceable tip for 92 81 04. It is used for particularly demanding precision work: tough and highly resistant to corrosion. Maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components. It has a handcrafted body: polished edges and an excellent matt, scratch-free and non-reflective surface. It features a high-quality premium stainless steel body: with high-temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. The interchangeable tips are made from 30% carbon fiber-reinforced plastic: very good electrical and thermal conductivity, are scratch-proof and with high abrasion resistance. The interchangeable, carbon fiber-reinforced plastic tips have a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components.
- Plastic and carbon fiber tips, straight tips, blunt tips, smooth gripping surface
- For use in the electronics industry, watchmaking and jewellery
- Tips have good chemical resistance to most oils, lubricants, fuels and nonpolar solvents
- Tips are ESD, blunt tips offer a firm grip but won't damage surrounding components
- 5/16" width, 3/16" height, smooth gripping surface
- 1.00mm tip thickness, 2.00mm tip width
- Industry electronics sectors, non-magnetizable (100%)
- Electrically dissipative behavior
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Straight, Flat
Carbon Fibre Reinforced Plastic Tip
No SVHC (27-Jun-2018)
40mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate