Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 05 155 SB
Newark Part No.55X3973
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric155mm
Blade Length - Imperial-
Overall Length - Imperial6.1"
Handle MaterialFibreglass-Reinforced
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Precisely ground blades with fine serration for a clean, non-slip cut. Cutting edge with integrated cable cutter. With plastic belt pouch. Universal shears for electricians. Handles with multi-component grips, fibreglass-reinforced. Cutting edges made from stainless steel, hardness of cutting edges 56 HRC.
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
155mm
Overall Length - Imperial
6.1"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Fibreglass-Reinforced
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate