New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      9K 00 80 158 US

                      Electrical Tool Set, 3 Piece

                      KNIPEX 9K 00 80 158 US
                      KNIPEX 9K 00 80 158 US
                      KNIPEX 9K 00 80 158 US
                      KNIPEX 9K 00 80 158 US
                      KNIPEX 9K 00 80 158 US
                      KNIPEX 9K 00 80 158 US
                      KNIPEX 9K 00 80 158 US
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No9K 00 80 158 US
                      Newark Part No.79AK6591
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$316.610
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $316.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No9K 00 80 158 US
                      Newark Part No.79AK6591
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsKnipex 74 01 250 - 10" Diagonal Cutter, 0901240 - 9 1/2" Lineman?s Plier & 13718 - 8" Wire Strippers
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      9K 00 80 158 US is a 3 Pc electrical set. Experience the quality and reliability of this three-piece KNIPEX electrical tool set. Created with electricians in mind, this tool is perfect for any electrical work. Includes one (1) of each forged wire stripper, lineman's pliers and high leverage diagonal cutter.

                      • 13 71 8 - 8" forged wire stripper, strips 10 to 20AWG range both solid and stranded wire
                      • Cuts 6-32 and 8-32 screws without threading, locating ridges make it easy to find stripping holes
                      • 09 01 240 - 9 1/2" high leverage lineman's pliers, high leverage design for easy cutting
                      • 50% less effort compared to conventional combination pliers
                      • Unique heavy-duty forged-on axle for superior strength
                      • 74 01 250 - 10inch high leverage diagonal cutter
                      • Non-slip plastic coating handle type, polished surface finish, bevel cutting edge shape
                      • Flat jaw type, red color, 20 to 10AWG (13 71 8) stripping capacity range
                      • 3/32" (74 01 200) cutting capacity piano wire
                      • 1/8" (09 01 240 and 74 01 200) cutting capacity hard wire (steel wire)

                      Warnings

                      Always wear approved eye protection. Do no use on live circuits. Always switch off power.

                      Technical Specifications

                      Kit Contents

                      Knipex 74 01 250 - 10" Diagonal Cutter, 0901240 - 9 1/2" Lineman?s Plier & 13718 - 8" Wire Strippers

                      SVHC

                      No SVHC (27-Jun-2018)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.