Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoTLR2BWDTD4L00F75
Newark Part No.
Full Reel01AM0937
Re-Reel85AH5522
Cut Tape85AH5522
Product RangeTLR Series
Your Part Number
23,631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.010 | $10.10 |
| Total Price | $10.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 25+ | $0.779 |
| 50+ | $0.743 |
| 100+ | $0.705 |
| 250+ | $0.625 |
| 500+ | $0.573 |
| 1000+ | $0.530 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.440 |
| 10000+ | $0.427 |
| 20000+ | $0.415 |
| 30000+ | $0.401 |
| 50000+ | $0.397 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLR2BWDTD4L00F75
Newark Part No.
Full Reel01AM0937
Re-Reel85AH5522
Cut Tape85AH5522
Product RangeTLR Series
Technical Datasheet
Resistance4000µohm
Product RangeTLR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
TLR Series
Power Rating
1W
Resistor Technology
Metal Plate
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TLR2BWDTD4L00F75
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
