Print Page
JETNET 3806G
Switch, 6 Ports, Industrial, Gigabit PoE Ethernet, DIN Rail, RJ45 PoE+ x 4, Gigabit x 2
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 3806G
Newark Part No.31AJ8929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $944.870 |
| 5+ | $912.610 |
| 10+ | $868.130 |
| 25+ | $823.540 |
| 50+ | $708.310 |
Price for:Each
Minimum: 1
Multiple: 1
$944.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 3806G
Newark Part No.31AJ8929
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit PoE Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 PoE+ x 4, Gigabit x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Gigabit PoE Ethernet
Port Types
RJ45 PoE+ x 4, Gigabit x 2
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate