Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 2227516 is a black on white Tape Cartridge is laminated polyester with thermal transfer ribbon and over-laminating film contained in an easy load. This snap in cartridge fits Kroy DuraType 240-series printers. Suitable for general-purpose labeling, chemical and water-resistant.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
-
Tape Width
12.7mm
Label Tape Color
Black on White
Product Range
-
Tape Length
15.2m
Tape Material
-
For Use With
Kroy 244RS Series Printers
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
