Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKROY
Manufacturer Part No2470041
Newark Part No.19C7422
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions12.7mm x 2.75m
I.D. Max-
I.D. Min12.7mm
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2470041 is a 12.7mm black print on white Shrink Tube made of premium PO (polyolefin), with thermal transfer ribbon and ultra thin wall cadmium-free. Suitable for use with Kroy K5100, K2500, K4100 and K3000-PC printers.
- 3:1 Shrink ratio
- Permanent printing
- Water and abrasion-resistant
- Flame, temperature and chemical retardant
- 135 to 200°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Notes
No set tubing label length.
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 2.75m
I.D. Min
12.7mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
