Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKROY
Manufacturer Part No2487901
Newark Part No.19C7426
Technical Datasheet
Label Tape TypeSelf-Adhesive
Tape Length12.2m
Tape Width12.7mm
Tape MaterialPolyester
Label Tape ColorBlack on Transparent
For Use WithKroy K5100, K2500, K4100 & K3000-PC Printers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2487901 is a Label Printer Tape for use with Kroy K5100, K2500, K4100 and K3000-PC printers.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
Self-Adhesive
Tape Width
12.7mm
Label Tape Color
Black on Transparent
Product Range
-
Tape Length
12.2m
Tape Material
Polyester
For Use With
Kroy K5100, K2500, K4100 & K3000-PC Printers
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
