Print Page
Product Information
ManufacturerKROY
Manufacturer Part No2556702
Newark Part No.19C7434
Product RangeK Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 31.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeK Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2556702 is a self-laminating Wire Wrap Labeling Cartridge for use with K2500, K2000, K3000-PC and K2000-PC printers. It is ideal for marking wires with connectors or after terminating. Easy to use, simply wraps around wire.
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 31.8mm
Legend Colour
-
Product Range
K Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

