Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No006208516210000+
Newark Part No.
Full Reel66M1537
Cut Tape96M9201
Product Range6208 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $2.310 | $9,240.00 |
| Total Price | $9,240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.090 |
| 5000+ | $1.980 |
| 10000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No006208516210000+
Newark Part No.
Full Reel66M1537
Cut Tape96M9201
Product Range6208 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts16Contacts
Product Range6208 Series
Contact Termination TypeSurface Mount
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
No. of Contacts
16Contacts
Product Range
6208 Series
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 006208516210000+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
