Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No006208530410000+
Newark Part No.
Full Reel66M1550
Cut Tape96M9204
Product Range6208 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.300 | $6,900.00 |
| Total Price | $6,900.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.300 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.550 |
| 5000+ | $2.420 |
| 10000+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No006208530410000+
Newark Part No.
Full Reel66M1550
Cut Tape96M9204
Product Range6208 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts30Contacts
Product Range6208 Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 006208530410000+ is a 30-position 1-row FFC/FPC Board Connector with heat-resistant plastic insulator.
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2018)
No. of Contacts
30Contacts
Product Range
6208 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for 006208530410000+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
