Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No008016-056-000-608
Newark Part No.05F5723
Product Range8016 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008016-056-000-608
Newark Part No.05F5723
Product Range8016 Series
Technical Datasheet
No. of Contacts56Contacts
Product Range8016 Series
Connector MountingPCB Mount
Contact Termination TypeCrimp
Pitch Spacing3.81mm
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows14Rows
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 008016-056-000-608 is a 56-pole female Rectangular Connector with gold-plated phosphor bronze contacts and actuating screw.
- Exceptional versatility - All hardware can be mounted on plug
- Actuating screw facilitates mating and unmating, locks mated connectors together
- Receptacle contacts are protected from mishandling
- 8A Maximum current rating
- 6mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Power Management
Technical Specifications
No. of Contacts
56Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3.81mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
14Rows
Product Range
8016 Series
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
